66579-4
TYPE VI PIN,MULTI-MATE
Enhance your industrial connectivity with our Type VI Pin, a versatile component from the AMP Type IV series. Crafted from durable brass with a gold-plated contact mating area, this pin ensures reliable signal transmission. Suitable for 16-18 AWG wires, it features a crimp termination and is designed to accept insulation diameters of 2.03-2.54 mm. With a test current rating of 13 A, it guarantees optimal performance in demanding applications. Whether you're working with discrete wires or cables, this contact is essential for efficient power delivery. Upgrade your setup with this high-quality component and experience seamless connectivity. Please note, this product is not RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66579-4 |
Series: | AMP Type IV |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Strip |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5056 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66579-4 |
Replacement Part: | 66579-7 |
SKU: | AMP66579-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |