745255-3
SPRING LATCH,BULK PKG
Enhance your connectivity solutions with our Spring Latch, offered in a convenient bulk package of 100. Crafted from durable stainless steel, this essential accessory ensures secure and reliable fastening in your AMPLIMITE Kit. With a compact length of 0.9 inches, it's perfect for various IO connectors, including D-Sub and D-Ribbon setups. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your assembly process with this high-quality latch, designed for seamless integration and lasting performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745255-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Spring Latch |
Latch Type: | Spring Latch |
Package Quantity: | 100 |
Latch Material: | Stainless Steel |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 5791 |
Connector Product Type: | Accessory |
Length: | .9 in |
Part Aliases: | 745255-3 |
SKU: | AMP745255-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |