745777-4
RFI GASKET,SZ 4,PLTD TIN
Enhance your RFI protection with this Size 4 RFI Gasket, featuring a durable plated tin construction. Perfect for reducing electromagnetic interference in your setup, this essential accessory ensures optimal signal integrity. With a package quantity of 50, it's ideal for large-scale projects. Compliant with RoHS standards, you can trust in its environmental responsibility. Whether for professional or personal use, this gasket is a must-have component in maintaining signal quality and system performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745777-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | RFI Gasket |
Package Quantity: | 50 |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Connector Product Type: | Accessory |
Length: | 2.73 in |
Part Aliases: | 745777-4 |
SKU: | AMP745777-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |