770074-1

03P .093 COMM P&S PLUG HSG

Elevate your commercial connectivity with our Single-Row Pin and Socket Connector, a reliable solution for power and signal applications. Designed for seamless integration, this UL and CSA certified connector features a durable Nylon 6/6 housing in a natural color. With three pin contacts in an inline layout, it offers efficient cable termination via crimping, ensuring secure and stable connections. Operating flawlessly within a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees consistent performance in diverse environments. Perfect for appliances and other electronic devices, this connector is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your power and signal transmission with this essential Wire to Wire connector, built for quality and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770074-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1
Number of Positions:3
Housing Color:Natural
GPL:106
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:19.56 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:3
Contact Layout:Inline
Connector Length:27.81 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.34 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770074-1
SKU:AMP770074-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: