Introducing the UMNL II PIN PTPBR LP 24-18, a vital component in the Universal MATE-N-LOK series, this contact is essential for power applications. With a voltage rating of 600 V AC and an amperage of 7 A, it ensures reliable performance. The contact, featuring a pin type and cable mount termination method, is designed for use with stranded wires ranging from 18 to 24 AWG (.2 - 1 mm²). With UL and UL 94V-0 standards met, it guarantees safety and quality. Operating in temperatures from -55 to 120 °C (-67 to 248 °F), this contact is suitable for a variety of environments. Its pre-tin plating offers corrosion resistance, and VDE testing further assures its reliability. RoHS compliant and suitable for appliance applications, this contact is a dependable choice for wire-to-wire connections in power systems.