770253-3

UMNL II SOK PTPPHBZ LP 24-18

Enhance power connectivity with our UMNL II SOK PTPPHBZ LP 24-18 contact, a reliable component from the Universal MATE-N-LOK series. Crafted from durable phosphor bronze, this socket contact ensures secure crimp termination for 18-24 AWG stranded wires, accommodating a voltage of up to 600V AC. With CSA and UL certifications, it guarantees safety and quality in appliance applications, operating flawlessly in temperatures ranging from -55 to 120°C (-67 to 248°F). Packaged in a quantity of 1000, this essential component is ideal for power circuit assemblies, boasting pre-tin plating for efficient conduction. Trust in its VDE-tested performance and RoHS compliance for a seamless wire-to-wire connector solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770253-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:236
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1406
Wire Size:18 - 24 AWG, .2 - 1 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.04 - .1 in, 1.02 - 2.54 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:CSA UL
Part Aliases:770253-3
SKU:AMP770253-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: