1-776266-5
14POS,PIN DIA 1.3,HDR ASSY,90DEG
Enhance your automotive connectivity with our AMPSEAL Series 3-Row Connector, designed for seamless power and signal transmission. Featuring Through Hole - Solder termination, this connector ensures reliable performance even in harsh environments with a maximum operating temperature ranging from 100°C to 248°F. With 14 positions and a 4mm pitch, it offers versatility in your circuitry layouts. The IP6K9K rating guarantees protection against dust and high-pressure water ingress, ideal for industrial and commercial transportation applications. Gold interface plating ensures efficient signal transfer, while UL 94V-0 material flammability standard compliance ensures safety. Whether for wire-to-board or wire-to-device connections, this connector, with its boardlock PCB retention, offers secure and stable mounting. Its compact design, with a width of 1.498 inches and a profile height of 0.929 inches from the PCB, allows for efficient space utilization. Rated for 250VAC, with a nominal voltage architecture ranging from 12V to 240V, it meets varied voltage requirements. RoHS compliant and designed for durability, this connector, with its tray packaging, is ready to streamline your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776266-5 |
Color: | Blue |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 180 |
Number of Positions: | 14 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 14 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 1.921 in, 48.8 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776266-5 |
SKU: | AMP1-776266-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |