1-776180-5
35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 5
Enhance your automotive connectivity with the AMPSEAL Blue series connector, featuring a board mount design with through-hole solder termination for secure assembly. With three rows and 35 positions, this connector ensures reliable power and signal transmission in demanding environments. Operating temperatures ranging from -40 to 221°F, along with an IP6K7 rating, guarantee performance in harsh conditions. RoHS compliant and UL 94V-0 certified for safety, it is ideal for industrial and commercial transportation applications. The gold-plated contacts, capable of handling 11A of current at 250VAC, provide excellent conductivity and durability. Measuring 3.02 inches in length and 1.49 inches in width, this connector offers a compact solution for your PCB connections. Packaged in a box for convenient storage, it is wave solder capable up to 265°C, ensuring easy and efficient installation. Trust in the AMPSEAL Blue connector for seamless integration in your automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776180-5 |
Color: | Blue |
Series: | AMPSEAL |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K7 |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 220 |
Contact Amperage: | 11 A |
Number of Positions: | 35 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.49 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 3.02 in, 76.9 mm |
Locking Interface: | Without |
Interface Plating: | Gold (Au) |
Connector Code : | 5 |
Number of Sections: | 1 |
Packaging Type: | Box |
Hybrid Header: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776180-5 |
SKU: | AMP1-776180-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |