770873-2
03P MINI UMNL HDR ASSY VO AU
Enhance power connectivity with our Mini-Universal MATE-N-LOK series three-position connector. Designed for efficient board mounting, this versatile connector features through-hole solder termination and a 4.14mm pitch, ensuring reliable performance in various applications. With CSA and UL standards compliance, as well as a durable nylon housing in white, it guarantees safety and longevity. Operating at temperatures ranging from -55 to 105°C, it's suitable for demanding environments. The gold-plated pin contacts offer optimal conductivity, with a 9.5A current rating and 600V AC/DC voltage capability. This header connector is ideal for power circuit applications, with a compact size, vertical mount orientation, and 13.49mm height. Each package contains 200 units, meeting your bulk connectivity needs. Trust in its quality and performance for your power connection requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770873-2 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 200 |
Contact Amperage: | 9.5 A |
Number of Positions: | 3 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 238 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 13.49 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 9.83 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9.83 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | 4.25 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 407759927;770873-2 |
Replacement Part: | 1-770873-1 |
SKU: | AMP770873-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2017 | P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA. | Download |
06/01/2017 | P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same. | Download |
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |