Enhance your power connector assembly with our Mini UMNL PIN 26-22 AWG AU. Designed for optimal performance, this contact features a durable brass construction with gold plating for reliable conductivity. With a contact amperage of 9.5 A and a voltage rating of 600 V AC/DC, it ensures efficient power transmission. The crimp termination method and cable mount design offer easy installation onto 22-26 AWG stranded wires. UL standards met and operating temperature range of -55 to 105°C (-67 to 221°F) guarantee safety and durability in various environments. Perfect for power circuit applications, this contact is a crucial component in appliances and wire-to-wire connector systems. Packaged in reels of 7000, it is ideal for high-volume production. Trust in its quality for seamless power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770901-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:7000
Cable Type:Discrete Wire
Contact Amperage:9.5 A
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL
Part Aliases:770901-3
Replacement Part:1-770901-0
SKU:AMP770901-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: