Enhance your power connector setup with this Mini Universal MATE-N-LOK Socket Contact. Designed for efficient cable mount (free-hanging) installation through crimp termination, it ensures secure and reliable connectivity in a variety of applications. With CSA and UL standards met, this contact guarantees safety and quality. Crafted from durable brass with pre-tin plating, it offers a robust solution for power transmission, accommodating 26-30 AWG wire sizes. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for diverse environments. Packaged in a quantity of 1000, it is ideal for bulk projects. RoHS compliant and featuring a straight orientation, this contact is a versatile component for wire-to-wire connectors in appliances and other power circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794058-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - .15 mm², 26 - 30 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:794058-1
SKU:AMP794058-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: