Easily connect power components with this Mini-Universal MATE-N-LOK Header. Designed for board mount installation, it features through-hole solder termination for secure connections. With a pitch of 4.14 mm, it accommodates up to four pin contacts, suitable for power circuit applications. The durable nylon housing in white ensures reliable performance in various environments, meeting CSA and UL standards for safety. Operating at temperatures ranging from -55 to 105°C, this connector is ideal for appliances and other power-driven devices. Its compact design, measuring 9.86 mm in length and 12.7 mm in width, offers efficient wire-to-board connectivity. With a voltage rating of 600 V AC/DC and a contact amperage of 9.5 A, it provides robust power transmission. Featuring a locking tab mating retention type and PCB retention with boardlock mechanism, it ensures stable and secure connections. Compliant with RoHS regulations, it upholds environmental standards. Perfect for various power applications, this header is a reliable solution for your connectivity needs.