776230-4
HEADER ASSY, 35 POS VERTICAL
Easily connect power and signal components with this 35-position vertical header assembly from our AMPSEAL series. Designed for through-hole solder termination, it ensures secure and reliable connections. With a pitch of 4mm, it accommodates various circuit applications. Operating at temperatures ranging from -40°C to 105°C, it meets industrial and commercial transportation standards. Featuring IP67 and IP69K ratings, it offers protection against dust and water ingress. Constructed with UL 94V-0 rated materials, it guarantees safety and performance. Its compact design, measuring 3.03 inches in length and 1.264 inches in width, includes mounting holes for easy installation. Suitable for wire-to-board and wire-to-device configurations, it's a versatile solution for automotive and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776230-4 |
Color: | Gray |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP67, IP69K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 35 |
Mount Orientation: | Vertical/180° |
GPL: | AI3 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 35 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 3.03 in, 76.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.348 in, 34.25 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776230-4 |
SKU: | AMP776230-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/11/2013 | E-13-019298 - Changing all dimensions that are controlled by molding to reference dimensions because they are not affected by the assembly process. | Download |