776180-1
35 POS AMP SEAL HDR ASSY
Enhance your automotive connectivity with our AMPSEAL Black Connector Series. Featuring three rows for efficient power and signal transmission, this connector boasts through-hole solder termination for secure assembly. With a maximum operating temperature of 100-221°F, it ensures reliable performance in various environments. The 4mm pitch and 35 positions accommodate a wide range of connections, while its IP6K9K rating offers protection against harsh conditions. UL 94V-0 compliant for safety, it is suitable for industrial and commercial transportation applications. With wave solder capability and boardlock retention, installation is a breeze. Explore its versatility in wire-to-board and wire-to-device setups, with a rated voltage of 250 VAC. Measuring 3.028 inches in length and 1.498 inches in width, it fits seamlessly into your system. Trust in its durability and functionality, even in challenging settings, making it an essential component in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776180-1 |
Color: | Black |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 1 |
Number of Positions: | 35 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 35 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 3.028 in, 76.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776180-1 |
SKU: | AMP776180-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. |
Download |
10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download |
08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download |
03/28/2015 | P-14-009929 - Manufacturing Location Change. | Download |