776261-4
14 POS AMPSEAL VERTICAL HDG
Elevate your automotive connectivity with our AMPSEAL Series 14-position connector, designed for power and signal applications. Featuring a through-hole solder termination method and IP6K9K rating, this connector ensures reliable performance in rugged environments. With a maximum operating temperature of 105°C, it offers durability under high heat conditions. Its compact design, with a pitch of 4mm, is ideal for space-constrained installations. The tin-plated interface guarantees excellent conductivity, while UL 94V-0 material flammability standard compliance ensures safety. With a vertical mount orientation and without PCB retention, it offers flexibility in assembly. Trust in this connector for your industrial and commercial transportation needs, meeting the highest quality and reliability standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776261-4 |
Color: | Gray |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 1 |
Number of Positions: | 14 |
Mount Orientation: | Vertical/180° |
GPL: | AI3 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 14 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 1.921 in, 48.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.35 in, 34.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776261-4 |
SKU: | AMP776261-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |