776276-2
8 POS AMPSEAL VERTICAL HDR
Enhance your automotive connectivity with our AMPSEAL series connector, designed for both power and signal applications. Featuring a natural hue and a durable construction with UL 94V-0 flammability standard, this vertical/180° mount connector ensures reliable performance in harsh environments. With three rows and eight positions, it offers ample space for secure PCB termination through hole soldering. Operating temperature range from -40 to 221 °F, IP67 and IP69K ratings, and sealable design make it suitable for industrial and commercial transportation. Its tin-plated interface, wave solder capability, and lead-free solder processes guarantee efficient assembly. Rated for 250 VAC, it accommodates various voltage architectures including 12V, 24V, 42V, 48V, and 240V. Measuring 1.606 inches in length, 1.264 inches in width, and 1.35 inches in profile height from the PCB, with a 4mm pitch and .051-inch pin diameter, this connector provides a secure and stable connection for your automotive electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776276-2 |
Color: | Natural |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP67, IP69K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 8 |
Mount Orientation: | Vertical/180° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 8 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | Without |
Length: | 1.606 in, 40.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.35 in, 34.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776276-2 |
SKU: | AMP776276-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |