796964-2
PIN ASSY,18-16,HI CURRENT,TAPE
Enhance your power connectivity with this high-current Pin Assembly from our AMP Type II series. Designed for 18-16 AWG cables, it ensures efficient transmission in industrial settings. The copper alloy contact with silver plating guarantees reliable performance, while the crimp termination and Beryllium Copper louvertac band provide secure attachment. RoHS compliant and capable of handling 23A test current, this contact is a crucial component for power applications. Packaged on a reel for convenience, it is perfect for wire to board connections in various systems. Elevate your power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796964-2 |
Series: | AMP Type II |
Contact Material: | Copper Alloy |
Contact Size: | 16 |
Contact Type: | Pin |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 200 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Test Current: | 23 A |
Louvertac Band Material: | Beryllium Copper |
Louvertac Band Plating Material: | Gold |
Contact Product Type: | Contact |
Part Aliases: | 796964-2 |
SKU: | AMP796964-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |