212618-2
PIN CONT ASSY,SZ 16,TYPE II
This Pin Contact Assembly in Size 16, Type II, is a crucial component for AMP Type II series connectors. With a termination method of crimping, it ensures secure and reliable connections in industrial settings. Crafted from brass with a gold plating, it offers optimal conductivity while withstanding operating temperatures ranging from -55 to 105°C. Designed for discrete wire applications, it accommodates 14 AWG wires and supports a test current of 13 A. Featuring a bright plating finish and a contact retention mechanism, this assembly guarantees durability and performance. With a packaging of 4000 pieces on a reel, it is ideal for high-volume production. RoHS compliant, it meets international standards for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 212618-2 |
Series: | AMP Type II |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Number of Positions: | 1 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -55 - 302 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5021 |
Wire Size: | 14 AWG, 2 - 2.15 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Test Current: | 13 A |
For Multiple Crimp: | No |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Violet/Blue |
Crimp Area Plating Finish: | Gold |
Crimp Area Plating Thickness: | 30 µin, .76 µm |
Special Features: | Loose Piece |
Contact Product Type: | Contact |
Part Aliases: | 212618-2 |
SKU: | AMP212618-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |