Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for superior performance. Designed with a single row configuration and a pitch of 2.54mm (.1 in), each header features 32 pin contacts made of durable Copper Alloy with Tin plating for reliable soldering. The housing, constructed from UL 94V-0 rated Thermoplastic in sleek black, ensures both safety and longevity. These vertical mount headers, with a stackable design and .5-inch (12.7mm) stack height, offer seamless integration into your PCB assembly. Meeting industrial standards, they guarantee a secure and efficient connection for your printed circuit boards. With a contact amperage of 3A and an insulation resistance of 5000 MΩ, these headers are ideal for a wide range of applications. Packaged in cartons of 125, they are ready for large-scale deployment. Upgrade your connectivity solutions with these high-quality headers, perfect for board-to-board and mezzanine connections. Please note, this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146461-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 125
Contact Amperage: 3 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146461-2
SKU: AMP8-146461-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: