Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless integration in your electronic assemblies. Featuring a single row with 31 gold-plated pin contacts on a 2.54mm pitch, these vertical-mount headers ensure reliable signal transmission. The black thermoplastic housing, meeting UL 94V-0 standards, offers durability and safety. With a current rating of 3A and insulation resistance of 5000 MΩ, these headers are ideal for industrial applications. Their stackable design and square contact shape allow for efficient board-to-board connections. RoHS compliance and high-quality materials make them a trusted choice for your electronic projects. Elevate your PCB assembly with these versatile and dependable connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146466-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 31
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .1 in, 2.54 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146466-1
SKU: AMP8-146466-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: