103185-9
09 MODII HDR SRST B/A .100CL
Enhance your PCB assembly with this high-quality AMPMODU Header from our industrial connector range. Designed for maximum performance, this vertical-mount header features a single row of 9 gold-plated pin contacts with a pitch of 2.54mm (.1 in), meeting CSA LR7189 and UL E28476 standards for reliability. Constructed with a black thermoplastic housing that is UL 94V-0 rated for material flammability, it ensures durability in a wide operating temperature range from -65 to 105°C. The phosphor bronze contacts, with a contact amperage of 3A, are ideal for demanding applications. With a breakaway header type and PCB mount assembly, it offers easy installation onto printed circuit boards. RoHS non-compliant, this connector is suitable for various industrial and commercial electronic systems. Packaged in a carton with 200 units, it is a convenient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103185-9 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 200 |
Contact Amperage: | 3 A |
Number of Positions: | 9 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5418 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .12 in, 3.05 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103185-9 |
Replacement Part: | 5-146280-9 |
SKU: | AMP103185-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |