Enhance your PCB assembly with this AMPMODU Headers connector, featuring a durable thermoplastic housing in sleek black. With 66 pin contacts, this two-row connector offers a pitch of 2.54mm (.1 in) for efficient signal transmission. The copper alloy contacts, plated with tin, ensure reliable conductivity, while meeting UL 94V-0 flammability standards for safety. Designed for vertical mounting, this connector is stackable, with a stack height of 7.62mm (.3 in), making it ideal for mezzanine and board stacking applications. Its through-hole solder termination method and high insulation resistance of 5000 MΩ guarantee secure and durable PCB connections. Industrial-grade quality, with a contact amperage of 3A, this connector is a versatile solution for your electronic projects. Please note, it is not RoHS compliant. Elevate your assembly with this reliable and high-performance PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146486-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 66
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146486-3
SKU: AMP8-146486-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: