8-31890-1

Heilind Number:AMP8-31890-1
Manufacturer:TE Connectivity
Manufacturer Number:8-31890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-31890-1
Series:PIDG
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
SKU:AMP8-31890-1

Detailed Description

Enhance your electrical connections with our PIDG R series ring and spade terminals. Designed for optimal performance, these connectors feature a closed barrel and straight orientation, ensuring secure and efficient crimping. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for a wide range of applications. Insulated for added safety, these terminals accommodate wire sizes ranging from 22-16 AWG (.3 - 1.42 mm²). Perfect for military and commercial use, they guarantee reliable conductivity. Upgrade your wire termination process with our RoHS-compliant terminals.