| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-320553-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-320553-1 |
8-320553-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 4 Ring Tongue Terminals. Designed for optimal performance, these connectors feature a straight orientation and closed barrel construction, ensuring secure and reliable wire termination. With a stud size of M2.5 or #4, they accommodate a wire size range of 22-16 AWG (.3-1.42 mm²), making them versatile for various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, these terminals are suitable for demanding environments. RoHS compliant and insulated for added safety, they are a dependable choice for your connectivity needs. Explore our Rings & Spades collection for more options.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 8-320553-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 8-320553-1 Application Tooling | ![]() |


