8-320559-2

Heilind Number:AMP8-320559-2
Manufacturer:TE Connectivity
Manufacturer Number:8-320559-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLC BUTT PIDG22-16C22-18M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-320559-2
Color:Red - Translucent
Series:PIDG
Contact Plating:Tin
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP8-320559-2

Detailed Description

Easily create secure electrical connections with our SPLC BUTT PIDG22-16C22-18M splice. Designed for versatility, this red-translucent splice is suitable for use with 16-22 AWG wires, offering a reliable solution for a range of applications. With tin contact plating and a closed barrel type, it ensures optimal conductivity and durability. The splice is insulated for added safety and peace of mind. RoHS compliant, it meets stringent environmental standards. Trust in its quality for your crimping needs.