8-320559-5

Heilind Number:AMP8-320559-5
Manufacturer:TE Connectivity
Manufacturer Number:8-320559-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLC BUTT PIDG 22-16C 22-18M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-320559-5
Color:Red - Translucent
Series:PIDG
Contact Plating:Tin
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP8-320559-5

Detailed Description

Enhance your wire connections with our SPLC BUTT PIDG Splice, designed for seamless joining of 22-16 AWG wires. Featuring a closed barrel design and durable tin plating, this splice ensures secure and reliable contact. Its translucent red insulation not only provides visual identification but also offers protection. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various applications, this splice is a must-have for any project requiring efficient wire termination. Upgrade your connections with ease and confidence.