Easily secure and connect 8 AWG wires with our Solis Splice. Designed for efficiency and durability, this splice features a closed barrel with tin plating for reliable contact. Suitable for a wire size range of 8 mm² to 13100 - 20800 CMA, it ensures a secure and stable connection. Its compact design and easy installation make it ideal for various applications. Rest assured, this splice is RoHS compliant, meeting environmental standards. Upgrade your wire connections with this high-quality splice for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34318-3
Contact Plating:Tin
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-34318-3
Plating Material:Nickel
Weight per Piece:2.546 g
Splice Features:Standard
Splice Material:Copper
Contact Plating Thickness:100 µin
Terminal and Splice Type:Splice
Material Thickness:1.194 mm / .047 in
Overall Length:9.525 mm / .375 in
Barrel Inside Diameter:4.37 mm / .172 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Parallel Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Operating Temperature Range:170 °C / 338 °F
High Temperature Rating:343 °C / 650 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: