| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-52410-1 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-52410-1 |
8-52410-1
Specifications
Detailed Description
Enhance your electrical connections with the PIDG SP SPD 22-16COMM22-18MIL8 terminals. Designed for optimal performance in various applications, these spring spade connectors offer reliable conductivity for wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²). With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they ensure safe and efficient transmission of power. The #8 (M4) stud size and straight orientation make installation easy, while the closed barrel design provides secure crimping. Insulated for added protection, these terminals are RoHS compliant, meeting stringent environmental standards. Trust in their quality for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 8-52410-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 8-52410-1 Application Tooling | ![]() |


