Enhance your electrical connections with our Receptacle, PIDG FASTON 16-14 187 in a sleek blue hue. Crafted with durable brass and tin plating, this straight orientation terminal ensures secure crimps for 14-16 AWG wires. With a closed barrel design and nylon insulation, it guarantees reliable performance even in extreme temperatures up to 105°C. Compatible with tabs up to 4.75mm wide and 0.51mm thick, it offers versatile connectivity for various applications. Elevate your projects with this RoHS-compliant, high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-640919-1
Color: Blue
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 20.356 mm, .8 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .17 in, 4.32 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP8-640919-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 300 V
CSA Certified: Yes
RU (UL Component Program): Approved
Mating Retention Type: Dimple
Wire Insulation Support: With
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable
Part Alias: AMPS-8-0640919-1,A93673-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: