9-1318127-2
DYNAMIC D2100 HDR V ASSY 20P NATURAL
Enhance your power and signal connectivity with the DYNAMIC D2100 HDR V ASSY 20P. This assembly, part of the Dynamic 2000 Series, boasts a durable and reliable construction meeting CSA and UL standards. Designed for seamless integration, it features a 2-row header with through-hole solder termination, ensuring secure attachment to the board. With gold-plated contacts and a voltage rating of 250V AC/DC, it guarantees excellent conductivity and performance. The natural housing color and vertical mount orientation make it suitable for various applications. Each package includes 17 connectors, offering convenience for your assembly needs. Rest assured of its quality and compliance with industrial standards, including UL 94V-0 for material flammability. Upgrade your connectivity solutions with this high-quality connector, perfect for wire-to-board setups in a range of environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1318127-2 |
Series: | Dynamic 2000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .147 in, 3.75 mm |
Keying: | Y |
Package Quantity: | 17 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 20 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .134 in, 3.4 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17.79 mm, .7 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2347 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 1.09 in, 27.7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 13.2 mm, .519 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-1318127-2 |
SKU: | AMP9-1318127-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |