9-1318124-2

DYNAMIC 2100D HDR ASSY V 6P Y NATURAL

Enhance your connectivity with the DYNAMIC 2100D HDR ASSY V 6P Y NATURAL from our Dynamic 2000 Series. This high-performance connector, designed for power and signal applications, features a durable polyester housing and gold-plated contacts for reliable conductivity. With UL and CSA certifications, it meets stringent safety standards, while its versatility in board mounting and through-hole solder termination ensures easy installation. The straight contact layout in a matrix configuration accommodates signal and power transmission, making it ideal for a wide range of industrial applications. Its compact design, with a vertical orientation and natural housing color, ensures seamless integration into your systems. Experience superior performance and durability with this essential connector for your wire-to-board assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1318124-2
Series: Dynamic 2000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .147 in, 3.75 mm
Keying: Y
Package Quantity: 46
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .134 in, 3.4 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 17.79 mm, .7 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2347
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 10.2 mm, .401 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 13.2 mm, .519 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1318124-2
SKU: AMP9-1318124-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: