3-1318118-6
DYNAMIC D-2100 REC HSG 12P Z
Experience the superior performance of the DYNAMIC D-2100 REC HSG 12P Z, a key component in the dynamic 2000 series. This housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, ensures both durability and safety. With 12 socket contacts arranged in two rows at a pitch of 2.5mm, it offers reliable connectivity for signal applications. The sleek black housing can operate in a wide temperature range from -55 to 105°C (-67 to 221°F), making it suitable for various environments. Designed for wire and cable termination, this connector housing guarantees secure and efficient power transmission. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your power connector setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1318118-6 |
Series: | Dynamic 2000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .147 in, 3.75 mm |
Number of Positions: | 12 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP3-1318118-6 |
series: | Dynamic 2000 Series |
Preloaded: | No |
Number of Cavities: | 12 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 20 mm / .787 in |
Length: | 16.4 mm / .645 in |
Width: | 14.8 mm / .582 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
04/30/2015 | P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. | Download |
11/18/2013 | P-13-009410 - Manufacturing location change. | Download |