| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160313-5 |
| Color: | Blue |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 23.2 mm, .913 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 17 AWG, 1980 - 4914 CMA, 1 - 2.5 mm² |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-160313-5 |
9-160313-5
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle, featuring a durable construction of phosphor bronze with a tin plating for reliable performance. Designed for quick and efficient wire termination, this straight orientation terminal accommodates wire sizes ranging from 13 to 17 AWG. The closed barrel, compression crimp design ensures secure contact, meeting stringent industry standards. With an operating temperature range of up to 105°C, it is suitable for a variety of applications. The sleek blue nylon insulation not only provides insulation but also adds a pop of color for easy identification. Compatible with tab widths of 6.35mm and thicknesses of 0.81mm, it offers versatility in connectivity. RoHS compliant and meticulously engineered, our receptacle guarantees quality and compliance in every use. Upgrade your crimp terminal setup with this essential component, ideal for various electronic and electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 165565-2 | 2,8 PIDG FASTON REC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 9-160313-5 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 9-160313-5 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 9-160313-5 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 9-160313-5 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 9-160313-5 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 9-160313-5 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 9-160313-5 Application Tooling | ![]() |
| TE Connectivity 90009-8 | TE Connectivity 9-160313-5 Application Tooling | ![]() |


