9-160313-6
250 PIDG FASTON REC
Enhance your electrical connections with our Faston 250 series blue receptacle terminal. Designed for optimal performance, this straight orientation terminal features a durable phosphor bronze construction with silver plating for maximum conductivity. With a compatible tab width of 6.35mm and a thickness of .81mm, it accommodates wires ranging from 1 to 2.5mm² (13-17 AWG). The closed barrel design ensures secure crimping, while the nylon insulation material guarantees safety and reliability. Operating flawlessly in temperatures up to 105°C (221°F), it's perfect for various applications. RoHS compliant, this terminal is a quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-160313-6 |
Color: | Blue |
Series: | FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Overall Length: | 23.2 mm, .913 in |
Material: | Phosphor Bronze |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 13 - 17 AWG, 1980 - 4914 CMA, 1 - 2.5 mm² |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .169 in, 4.29 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP9-160313-6 |
Fully Insulated: | No |
Connection Capacity: | Single |
Voltage (Max): | 300 V |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |