6-1376492-2

2.5 SMC HDR 2POS RED TAPE

Enhance your signal connections with our AMP Signal Double Lock connector, featuring a durable Nylon 6/6 - GF housing in a striking red color. Designed for secure through-hole solder termination on printed circuit boards, this connector boasts reliable brass contacts with pre-tin plating for optimal conductivity. With a pitch of 2.5mm and a voltage rating of 50V AC/DC, it ensures efficient signal transmission in a range of electronic applications. Its compact inline layout and vertical mount orientation make it ideal for space-saving wire-to-board connections. This high-quality connector, meeting UL 94V-0 flammability standards, is perfect for appliances and other signal circuitry systems. Each package includes 900 units, conveniently packed in tape for easy handling during assembly. Operating temperature range of -30 to 105°C (-22 to 221°F) ensures performance in various environmental conditions. Trust in the AMP Signal Double Lock connector for your signal transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1376492-2
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 900
Contact Amperage: 2.5 A
Number of Positions: 2
Housing Color: Red
Mount Orientation: Vertical
GPL: 526
Packaging: Tape
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3933
Contact Layout: Inline
Connector Length: .29 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.5 µin, .8 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1376492-2
SKU: AMP6-1376492-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: