7-1376492-6

2.5 SMC HDR 6POS BLUE TAPE

Introducing our AMP Signal Double Lock connector, a reliable solution for your PCB connectivity needs. Crafted from durable Nylon 6/6 - GF material in a striking blue housing, this connector features a single row design with six positions, ideal for signal transmission. With a pitch of 2.5mm and contact type pins, it offers secure and efficient solder or through-hole termination. Meeting UL 94V-0 flammability standards, it guarantees safety in appliance applications. Operating at 50V AC/DC and 2.5A, it ensures stable performance. Its wave solder capability and pre-tin contact plating make installation a breeze. With a compact length of .68 inches and vertical mount orientation, it's perfect for space-saving PCB setups. Trust in its high-quality construction for seamless wire-to-board connections in various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1376492-6
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 2.5 A
Number of Positions: 6
Housing Color: Blue
Mount Orientation: Vertical
GPL: 526
Packaging: Tape
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 17.5 mm, .68 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.5 µin, .8 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1376492-6
SKU: AMP7-1376492-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: