5-1376492-7

2.5 SMC HDR 7POS WHITE TAPE

Enhance signal connectivity with the AMP Signal Double Lock connector, featuring a single row design and durable Nylon 6/6 - GF housing. With a solder termination method and brass contacts, it ensures reliable performance in a variety of applications. The 2.5mm pitch and 7 positions accommodate precise signal transmission, while meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -30 to 105°C, it's suitable for demanding environments. This connector, with a 50V AC/DC voltage rating and 2.5A contact amperage, is ideal for signal circuit applications. Its vertical mount orientation and tape packaging streamline assembly processes, making it a convenient choice for PCB mounting. Mating retention and pre-tin plating on contact mating areas ensure secure connections, while the shrouded header type adds protection. Compliant with RoHS regulations, it's a sustainable option for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1376492-7
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 2.5 A
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Packaging: Tape
Operating Temperature Range: 20 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 20 mm, .78 in
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.5 µin, .8 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1376492-7
SKU: AMP5-1376492-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: