316879-1

2.5 S.D.LOCK 2P HDR ON TAPE

Elevate your signal connections with our AMP Signal Double Lock connector, designed for seamless board mount installation. Crafted from durable Nylon 6/6 - GF housing material in a natural color, this connector boasts a high-profile design for reliable performance. With a pitch of 5mm and contact type of tabs, it ensures secure and efficient signal transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in various applications. Operating in a wide temperature range from -30°C to 105°C (-22°F to 221°F), it's suitable for diverse environments. Each package includes 900 pieces, making it ideal for bulk projects in appliances, with a contact amperage of 5A and voltage rating of 250V AC/DC. The termination method of soldering and through-hole soldering offers flexibility in assembly, while the pre-tin contact mating area plating ensures optimal conductivity. Whether in inline or wire-to-board connections, this PCB mount header connector excels in performance and durability, meeting stringent quality standards. Its square contact shape and brass contact material, plated with pre-tin for corrosion resistance, guarantee long-lasting reliability. Trust in this connector for your signal transmission needs, with RoHS compliance for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316879-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 900
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: High
Packaging: Tape
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: Without
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3933
Contact Layout: Inline
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: 17.1 mm, .673 in
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 316879-1
SKU: AMP316879-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: