917989-1
HYBRID MK-2 PLUG HSG ASSY 22P
Enhance your automotive connectivity with the HYBRID MK-2 PLUG HSG ASSY 22P, a versatile housing assembly designed for female terminals. Boasting a two-row configuration with a pitch of 3.5mm, this component ensures efficient signal transmission. Its durable PBT construction, compliant with UL 94-HB flammability standards, guarantees both reliability and safety. With 22 positions and a 12V DC voltage rating, it caters to various circuit applications. Featuring polarization and terminal position assurance, it offers secure and error-free connections. Operating flawlessly in temperatures ranging from -30 to 105°C, this assembly is ideal for automotive environments. Its compact design, measuring 35.2mm in width and 18.4mm in height, accommodates space restrictions without compromising performance. Additionally, the integrated primary locking feature ensures a stable connection, while its white body color adds a touch of modernity. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental standards. Elevate your wiring setup with this essential Wire to Board/Wire-to-Device connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917989-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 12 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 22 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 18.4 mm, .724 in |
Width: | 1.386 in, 35.2 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0917989-1;917989-1 |
SKU: | AMP917989-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2022 | P-21-021624 - Obsolete. small/no shipment in recent years or produced by aged tooling. LTB 1/20/22 |
Download |
12/15/2021 | P-21-021884 - Retraction of Obsolete Reason For Change: Document clarification.This PCN is to inform cancellation of obsolete which announced in P-21-021600, P-21-021601, P-21-021624, P-21-021625 since continuous market demand has been confirmed. Please contact TE account manager if there is any inquiry. |
Download |
07/20/2016 | P-16-013166 - Product improvement. TE Connectivity (TE) would like to inform our customers that additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download |
04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |