925369-4
MOD IV HSG
Introducing the MOD IV HSG - a durable green housing designed for the AMPMODU IV/V series. This receptacle connector, featuring four contacts in a single row, is ideal for various industrial applications. Constructed with PA 6/6 housing material, it ensures reliable performance even in harsh environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it offers secure connectivity. The included strain relief enhances cable management, while the UL 94V-0 flammability standard compliance guarantees safety. Operating within a wide temperature range from -65 to 105°C, this connector is suitable for diverse electronic systems. Its compact design, measuring 4.99 inches in length and .11 inches in height, provides easy integration onto printed circuit boards. With features like polarization for mating alignment and a locking mechanism for retention, it offers convenient and secure connections. Fully RoHS compliant, this connector is a reliable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925369-4 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .11 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 277 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .11 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925369-4 |
SKU: | AMP925369-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2019 | E-18-010242 - Product Improvement. Supplier change for resin PA66 for all part numbers. Manufacturing location change from Germany to Poland and new Modular tool for part numbers up to 19 positions per row only. Above 19 positions per row will still be produced in the existing location (Germany). See attachment (Part number list) for details on specific part numbers. Availability issues with existing PA66, difficulty in sourcing with huge lead times. No affect on functionality see attached test report and yellow card for the PA66 sourced from the new supplier. | Download |