Enhance your electrical connections with our Positive Lock 250 series brass receptacle terminals. Featuring a flag orientation for easy installation, these terminals are designed for secure and efficient wire termination. With a durable construction and operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for various industrial applications. Compatible with 13-17 AWG wires, these terminals ensure a reliable connection every time. Trust in our Quick Disconnects for high-quality performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 926790-5
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 18 mm, .708 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .169 in, 3 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP926790-5
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: