190679-2
POSILOK T'P
Enhance your electrical connections with our innovative POSILOK T'P from the Positive Lock 250 series. Crafted from durable brass with a pre-tin plating, these receptacles ensure reliable performance in a straight orientation, withstanding temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 15-20 AWG wire sizes (0.51-1.65 mm²), the F-Crimp terminals feature an open barrel for easy installation and accommodate insulation diameters of 2.29-3.3 mm (0.09-0.13 in). Perfect for various applications, these RoHS-compliant receptacles guarantee quality and efficiency in every use. Upgrade your connectivity solutions with our Quick Disconnects product line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 190679-2 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Material: | Brass |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP190679-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .48 mm / .019 in |
Wire Insulation Support: | With |
Sealable: | No |
Insulated: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |