Enhance your electrical connections with our PL 250 REC TERMINAL-FLAG 20-15 PTPPB, part of the Positive Lock 250 series. Crafted from durable Phosphor Bronze with Pre-Tin plating, this receptacle features a flag orientation for convenient installation. Suitable for 17-20 AWG wire sizes, it ensures a secure crimp connection with its F-Crimp design. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it offers reliable performance in various environments. RoHS compliant and designed to accept wire insulation diameters of .086-.13 inches (2.2-3.3 mm), this product is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 926820-1
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .086 - .13 in, 2.2 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP926820-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: FLK
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: