Enhance your electrical connections with our PL 250 REC TERMINAL 11-10 AWG PTPB, part of the Positive Lock 250 series. Crafted from durable Phosphor Bronze with a Pre-Tin contact plating, it ensures reliable performance in a straight receptacle orientation. Suitable for wire sizes 4-6.63mm² (9-11 AWG), it accommodates a variety of applications with ease. The F-Crimp design and open barrel type facilitate efficient installation, while its compatibility with tabs of 6.35mm width and .81mm thickness offers versatility. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it meets RoHS compliance standards for peace of mind. Trust in our Quick Disconnects line for high-quality receptacles that deliver superior connectivity. Elevate your projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 928960-7
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Overall Length: 22.2 mm, .874 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 4 - 6.63 mm², 9 - 11 AWG
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .157 - .21 in, 4 - 5.33 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP928960-7
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: