927852-8
PL 250 REC TERMINAL 20-17 AWG SILPPB
Upgrade your wiring setup with the PL 250 REC TERMINAL, designed for seamless connectivity in a range of applications. This straight orientation receptacle features a durable construction with phosphor bronze material and silver plating, ensuring reliable performance. The F-Crimp terminal type accommodates 17-20 AWG wires, while the open barrel design allows for easy installation. With compatibility for 6.35mm tab widths and .81mm tab thicknesses, it offers versatility in use. Operating efficiently in temperatures ranging from -40 to 130°C, it's suitable for various environments. RoHS compliance guarantees eco-friendly manufacturing standards, making it a conscientious choice for your projects. Upgrade your wiring setup with the PL 250 REC TERMINAL, designed for seamless connectivity in a range of applications. This straight orientation receptacle features a durable construction with phosphor bronze material and silver plating, ensuring reliable performance. The F-Crimp terminal type accommodates 17-20 AWG wires, while the open barrel design allows for easy installation. With compatibility for 6.35mm tab widths and .81mm tab thicknesses, it offers versatility in use. Operating efficiently in temperatures ranging from -40 to 130°C, it's suitable for various environments. RoHS compliance guarantees eco-friendly manufacturing standards, making it a conscientious choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927852-8 |
Series: | Positive Lock 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Overall Length: | 22.3 mm, .878 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .091 in, 1.4 - 2.31 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP927852-8 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |