929505-3
FF FLA-STE-GEH2X4P
Easily connect male terminals with our FF FLA-STE-GEH2X4P housing from the Junior Power Timer series. Designed for automotive applications, this black PBT housing accommodates 8 positions with a 5mm pitch, featuring polarization for secure assembly. With a compact 1.13-inch length, 26mm height, and 180° cable exit angle, it ensures efficient signal transmission. Packaged in a bag, it is ready for wire-to-wire connections, meeting RoHS compliance for environmental responsibility. Perfect for automotive connector accessories, this housing offers reliability and performance in various signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 929505-3 |
Series: | Junior Power Timer |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.13 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26 mm |
Width: | 22.4 mm, .881 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 929505-3 |
SKU: | AMP929505-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |