1-929504-1
2X 2P JUN-POW-TIMGH
Enhance your automotive wiring setup with our Junior Power Timer connector, designed for female terminals. This durable housing features two rows with a 5mm pitch, ensuring secure connections for up to four positions. Crafted from PBT for reliable performance, it boasts a 180° cable exit angle and integrated polarization for easy assembly. With a compact size of .728 inches in length and 1.16 inches in height, it's ideal for space-constrained applications. RoHS compliant and suitable for automotive use, this connector is a dependable choice for signal circuitry in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-929504-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board |
Length: | .728 in |
Cable Exit Angle: | 180° |
Height: | 1.16 in, 29.5 mm |
Width: | 16 mm, .629 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1-929504-1 |
SKU: | AMP1-929504-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |