962833-1
FF 374 REC 4-6 MM2 0.5X0.27 PLAIN CUSN4
Effortlessly secure electrical connections with our FF 374 REC 4-6 MM2 0.5X0.27 PLAIN CUSN4 receptacle terminal. Part of the FASTIN-FASTON 375 series, this straight orientation terminal is designed for wire sizes 4-6.63 mm² (9-11 AWG) with F-Crimp compatibility. Constructed from durable phosphor bronze with unplated contact plating, it ensures reliable conductivity. The open barrel design accepts wire insulation diameters ranging from .157 to .201 inches (4-5.1 mm), offering versatility in application. With an overall length of 27 mm (1.063 inches) and compatibility with .375-inch (9.53 mm) tab widths, this terminal is a dependable choice for various crimping needs. Trust in our Quick Disconnects line for high-quality solutions that meet your requirements. (141 words)
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 962833-1 |
Series: | FASTIN-FASTON 375 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Unplated |
Overall Length: | 1.063 in, 27 mm |
Material: | Phosphor Bronze |
Compatible Tab Width: | .375 in, 9.53 mm |
Compatible Tab Thickness: | .048 in, 1.22 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .157 - .201 in, 4 - 5.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP962833-1 |
Fully Insulated: | Yes |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |