Enhance your electrical connections with our FF-STECKHUELSE 9,5 receptacle from the FASTIN-FASTON 375 series. Crafted from durable Phosphor Bronze with Silver plating, this straight orientation terminal is designed for seamless crimping onto 13-11 AWG wires. With an overall length of 27mm, it accommodates .375in (9.53mm) wide tabs, ensuring a secure fit. The open barrel construction allows for easy installation, accepting wire insulation diameters ranging from .13 to .177in (3.3-4.5mm). RoHS compliant and meticulously engineered, this Quick Disconnect terminal guarantees reliable performance in various applications. Upgrade your connectivity solutions with this high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 962834-2
Series: FASTIN-FASTON 375
Contact Material: Phosphor Bronze
Contact Plating: Silver
Overall Length: 1.063 in, 27 mm
Material: Phosphor Bronze
Compatible Tab Width: .375 in, 9.53 mm
Compatible Tab Thickness: .048 in, 1.22 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .13 - .177 in, 3.3 - 4.5 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP962834-2
Fully Insulated: Yes
Receptacle Terminal Stock Thickness: .51 mm / .02 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: