Enhance your electrical connections with our FF STECKHUELSE 9,5 receptacle, part of the FASTIN-FASTON 375 series. Crafted from durable Phosphor Bronze with a protective Tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Compatible with .375 inch tabs, it accommodates wire sizes of 13-17 AWG, offering a secure crimp connection with an open barrel design. Perfect for various industrial applications, this RoHS-compliant product guarantees quality and compliance with environmental standards. Upgrade your crimp terminal setup with this essential component from Quick Disconnects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963827-3
Series: FASTIN-FASTON 375
Contact Material: Phosphor Bronze
Contact Plating: Tin
Overall Length: 1.063 in, 27 mm
Material: Phosphor Bronze
Compatible Tab Width: .375 in, 9.53 mm
Compatible Tab Thickness: .039 in, 1 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .094 - .145 in, 2.4 - 3.7 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP963827-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .51 mm / .02 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.9 mm / .074 in
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: